4-1825136-1

Heilind Number:AMP4-1825136-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1825136-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A101SY9CQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1825136-1
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Printed Circuit
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP4-1825136-1

Detailed Description

Enhance your electronic devices with the A101SY9CQ04 Toggle Switch. Designed for optimal performance, this switch features a contact configuration of SPDT, offering versatility in your circuit connections. Its durable copper contact material, silver plating, and Terminal Seal (Epoxy) ensure reliable conductivity and protection against environmental factors. With an amperage rating of 5 A and a rated voltage of 125 VAC or 28 VDC, it's suitable for a wide range of applications. The toggle style, Baton Long, provides easy operation, while the Through Hole mount type and printed circuit termination make installation a breeze. Rest assured of its quality and compliance with RoHS standards. Upgrade your setup with this sealed toggle switch, perfect for various electronic projects.