4-1825137-2

Heilind Number:AMP4-1825137-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1825137-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A105TZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1825137-2
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:(On) - Off - (On)
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Large with Bushing
Sealed:Yes
SKU:AMP4-1825137-2

Detailed Description

Enhance your electrical systems with the A105TZQ04 Toggle Switch, a high-quality component designed for reliable performance. With a 5A amperage rating and SPDT contact configuration, this switch offers versatility for various applications. Featuring a durable copper contact material with silver plating and a terminal seal for added protection, it ensures longevity even in demanding environments. The toggle style, coupled with a large bushing for easy operation, makes it user-friendly. Suitable for both AC and DC circuits, this switch is RoHS compliant, guaranteeing its eco-friendly design. Upgrade your setup with this dependable toggle switch for seamless control.