4-1825137-7

Heilind Number:AMP4-1825137-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1825137-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A107MD9V30Q04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1825137-7
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:On - Off - (On)
Termination Type:Vertical Support Bracket
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP4-1825137-7

Detailed Description

Introducing the A107MD9V30Q04 Toggle Switch, a high-quality component designed for reliable performance in various applications. With a sturdy Through Hole mount type and durable Copper contact material plated with Silver, this switch ensures efficient conductivity and longevity. Featuring a Terminal Seal for added protection, it can withstand environmental challenges with ease. The SPDT contact configuration and On-Off-(On) switch operation offer versatility in controlling power flow. Rated for 125VAC and 28VDC, it's suitable for both AC and DC circuits. The Baton Short toggle style and vertical support bracket termination type make it user-friendly and easy to install. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your equipment with this sealed toggle switch for dependable performance.