| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-292254-8 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 19.78 mm, .778 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 8 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP4-292254-8 |
4-292254-8
| Heilind Number: | AMP4-292254-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-292254-8 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and connect with our CT Relay Header Assembly in vibrant yellow. Designed for signal applications, this 8-position connector features a single row layout with brass pin contacts for reliable conductivity. The durable Nylon 6/6 housing ensures longevity, while the panel mount design offers convenient installation. With an operating temperature range of -40 to 105°C (-40 to 221°F) and RoHS compliance, this connector guarantees performance and environmental responsibility. Whether for industrial or electronic projects, trust in the efficiency and quality of this Wire to Panel connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179227-1 | ![]() | |
| TE Connectivity 179227-4 | ![]() | |
| TE Connectivity 179518-1 | ![]() | |
| TE Connectivity 179609-1 | ![]() | |
| TE Connectivity 179610-1 | ![]() |


