| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-521097-2 |
| Color: | Yellow |
| Series: | Ultra-Fast 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.75 mm, .935 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm², 6529 - 10382 CMA |
| Crimp Type: | F-Crimp |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .32 in, 8.13 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP4-521097-2 |
4-521097-2
Specifications
Detailed Description
Enhance your electrical connections with our Ultra-Fast 250 Tab Terminal. Crafted from high-quality brass with a durable tin plating, this terminal ensures reliable performance. Its straight orientation and closed barrel design provide a secure fit for 10-12 AWG wires, making it ideal for a wide range of applications. The yellow nylon insulation not only offers insulation but also adds a pop of color for easy identification. With a wide operating temperature range and RoHS compliance, you can trust in the quality and durability of this essential connector. Upgrade your setup with the Ultra-Fast 250 Tab Terminal today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1735801-1 | 2.0mm,Crimp,Contact | ![]() |
| TE Connectivity 2-35110-1 | PIDG 12-10 R 1/4; TAPE | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 41450 | FASTON 250(6.3 MM) REC 14-10 AWG TPBR | ![]() |
| TE Connectivity 42110-3 | RING TERMINAL 18-14 AWG BR | ![]() |
| TE Connectivity 520988-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794115-8 | 08P SL156 HSG W/LR,W/O#2 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151029-2 | ![]() | |
| TE Connectivity 58630-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/23/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download | |||


