| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-530153-1 |
| Color: | Black |
| Series: | AMP M Series |
| Housing Material: | Nylon, Polyester |
| Number of Contacts: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Termination Resistance: | 20 mΩ |
| Height: | .36 in, 9.14 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | Tandem Spring |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-530153-1 |
| SKU: | AMP4-530153-1 |
4-530153-1
Specifications
Detailed Description
Enhance connectivity with our TDM Spring Shunt Assembly. Designed for optimal performance, this two-position shunt is a versatile solution for your electronic needs. With a durable black housing made of Nylon and Polyester, it meets stringent UL 94V-0 standards for safety. The Phosphor Bronze contacts with Tin plating ensure reliable conductivity, while the 2.54mm pitch allows for easy integration. Operating in a wide temperature range from -40 to 85 °C, it's suitable for various environments. RoHS compliant and featuring a tandem spring shunt design, this assembly is not only high-quality but also environmentally friendly. Whether for industrial or commercial applications, this shunt assembly is a dependable choice for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640454-0 | 10P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 350789-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 5-146278-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5499206-4 | A/L UNIV HDR 20P VERT LG LAT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2021 | E-21-001570 - Material Change. Due to resin supplier discontinuing the housing material a new material is being used which meets the same recommendations and specifications as the original material. Discontinuance all of the color options are being replaced by the black housing options as the colorants are not UL approved. | Download | |||


