| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640454-0 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .305 in, 7.75 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 1.1 in, 27.94 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640454-0 |
| SKU: | AMP1-640454-0 |
1-640454-0
Specifications
Detailed Description
Introducing our MTA 100 series board mount header, a reliable and versatile component for your PCB connectivity needs. With a straight body orientation and 10 contacts in a single row, this header offers seamless integration for your signal circuit applications. Made of durable polyester GF housing material in a natural color, it ensures both strength and aesthetic appeal. Featuring through-hole solder termination method and a 2.54mm pitch, it guarantees secure and stable connections on your board. With a voltage rating of 250VAC and amperage of 5A, it meets essential safety standards for appliance use. UL 94V-0 flammability standard compliant and RoHS certified, it prioritizes both performance and environmental responsibility. Whether for industrial or consumer electronics, this header, with its tin-plated copper alloy contacts and nickel underplating, ensures reliable conductivity and longevity. Its compact design, with a connector height of 7.75mm and length of 27.94mm, allows for efficient PCB layout. Certified by CSA and UL agencies, it meets stringent quality assurance measures. From its matte finish to its square contact shape, every detail is meticulously crafted for optimal performance. Trust in this header for seamless wire-to-board connections in your electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640431-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 350789-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 350792-1 | 04P UMML PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 4-530153-1 | TDM SPRING, SHUNT ASY 2 POS | ![]() |
| TE Connectivity 41802 | FASTON 250 (6.3 MM) REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640454-4 | 04P MTA100 HDR ASSY SQ STR POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018040 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


