| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-641436-2 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 600 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 12 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.37 mm, .487 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | 2.028 in, 51.51 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.01 in, 25.65 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 12 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-641436-2 |
| SKU: | AMP4-641436-2 |
4-641436-2
Specifications
Detailed Description
Enhance your signal connections with our MTA 156 Connector Assembly, designed for reliable performance in a range of applications. This plug connector features a single row configuration, with a durable housing made of UL 94V-2 rated Nylon 6/6 in a vibrant yellow color. Suitable for cable mount installation, it utilizes Insulation Displacement Crimp (IDC) termination for easy and secure wiring. With CSA and UL standards compliance, you can trust its quality and safety. Each assembly includes 12 positions for 20 AWG stranded wires, with Tin-plated contacts ensuring conductivity. Operating at voltages up to 600 V AC and temperatures ranging from -55 to 105 °C (-67 to 221 °F), it offers robust performance in challenging environments. The connector's inline layout, rectangular shape, and polarization feature facilitate proper mating alignment, while the Latch mating retention type ensures a secure connection. Whether for appliances, electronics, or industrial equipment, this connector is a versatile solution for your connectivity needs. RoHS compliant and approved by CSA and UL agencies, it meets international standards for environmental responsibility and quality assurance. Trust in its ECCN EAR99 classification, indicating it can be exported without license restrictions. With 600 pieces per package, you'll have an ample supply for your projects. Upgrade to our MTA 156 Connector Assembly and experience seamless signal transmission like never before.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770996-2 | ![]() | |
| TE Connectivity 4-640602-2 | ![]() | |
| TE Connectivity 1-2132189-2 | ![]() |


