| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-641437-2 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 600 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 12 |
| Housing Color: | Red |
| GPL: | 103 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.37 mm, .487 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 2.028 in, 51.51 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.01 in, 25.65 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 12 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-641437-2 |
| SKU: | AMP4-641437-2 |
4-641437-2
| Heilind Number: | AMP4-641437-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-641437-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connection capabilities with this MTA 156 Connector Assembly, designed for streamlined performance in a variety of applications. With UL and CSA standards met, you can trust in its reliability. The Plug gender and Cable Mount (Free-Hanging) mount type offer versatility, while the Insulation Displacement Crimp (IDC) termination method ensures secure and efficient wire attachment. Featuring a durable Nylon 6/6 housing in a vibrant red color, this connector boasts a 600 V AC voltage rating, making it suitable for demanding environments. With 12 positions and 22 AWG wire size compatibility, it's ideal for signal transmission. The contact plating of Tin and Nickel underplating provide excellent conductivity and corrosion resistance. Engineered for ease of use, it has a Polarization mating alignment type and Latch mating retention, ensuring a secure connection every time. With a wide operating temperature range and RoHS compliance, this connector is a reliable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770996-2 | ![]() | |
| TE Connectivity 4-640602-2 | ![]() | |
| TE Connectivity 4-644860-2 | ![]() | |
| TE Connectivity 1-2132189-2 | ![]() |


