| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-641439-2 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 600 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 12 |
| Housing Color: | Blue |
| GPL: | 103 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.37 mm, .487 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.028 in, 51.51 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.01 in, 25.65 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 12 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-641439-2 |
| SKU: | AMP4-641439-2 |
4-641439-2
| Heilind Number: | AMP4-641439-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-641439-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this MTA 156 Connector Assembly. Designed for plug-in applications, it features a single row with 12 positions for seamless signal transmission. The housing, made of durable nylon 6/6 in a vibrant blue color, ensures reliable performance in various environments. With a pitch of 3.96mm (.156in), this connector is suitable for cable mount installations using Insulation Displacement Crimp (IDC) termination. CSA and UL standards compliance guarantee safety and quality, with a maximum voltage rating of 600V AC. The tin-plated contacts, suitable for stranded wire sizes up to 26 AWG (.12-.15mm²), offer optimal conductivity. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's ideal for diverse applications. The inline contact layout, with a rectangular tab shape, facilitates easy mating and polarization. Each package contains 600 units, making it a cost-effective solution for appliances and other electronic devices. With LR 7189 and E28476 certifications, it meets international safety standards. RoHS compliant and with UL 94V-2 flammability rating, this connector prioritizes environmental responsibility without compromising on performance. Upgrade your connectivity with this high-quality Wire to Wire connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-641439-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770996-2 | ![]() | |
| TE Connectivity 4-640602-2 | ![]() | |
| TE Connectivity 4-644860-2 | ![]() | |
| TE Connectivity 1-2132189-2 | ![]() |


