| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-644755-0 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 7 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Contact Layout: | Inline |
| Connector Length: | 1.716 in, 43.59 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | 10.16 mm, .4 in |
| Contact Retention: | Without |
| Right Angle Bending Side: | Rear |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-644755-0 |
| SKU: | AMP4-644755-0 |
4-644755-0
| Heilind Number: | AMP4-644755-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-644755-0 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless power connectivity with our MTA 156 series board mount connector. Crafted from durable polyester with glass fiber reinforcement, this connector ensures reliable performance in a variety of applications. Featuring a single row design with 10 pin contacts, it offers easy solder termination on through-hole PCBs. With a 3.96mm pitch and a voltage rating of 600V AC, it is suitable for power circuitry. The natural housing color and UL 94V-0 flammability standard compliance guarantee safety and versatility. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for demanding environments. Its compact right-angle mount orientation and inline contact layout make it space-efficient, while the matte tin plating ensures excellent signal conductivity. With LR7189 and E28476 certifications, as well as RoHS compliance, you can trust in the quality and environmental responsibility of this connector for your PCB assembly needs.


