| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794633-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 175 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 12 |
| Wire Size: | .051 - .517 mm², 20 - 30 AWG |
| Connector Length: | 22 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 9.24 mm |
| Mating Retention: | With |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame), GWT 850°C (Flame ≤ 30 sec) |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794633-2 |
| SKU: | AMP4-794633-2 |
4-794633-2
Specifications
Detailed Description
Easily connect power sources with our Micro MATE-N-LOK series connector. CSA and UL standards certified, this 2-row connector features a black high-temperature nylon housing for durability. With a surface mount termination method and a 3mm pitch, it's perfect for board mounting in various applications. Each package includes 175 connectors, ensuring you have an ample supply for your projects. Rated for 250V AC/DC and 5A contact amperage, it's suitable for power circuit applications. Operating in temperatures ranging from -40 to 105°C, it guarantees reliable performance. The connector, featuring 12 positions and wire size compatibility of 20-30 AWG, offers secure and efficient wire-to-board connectivity. Its tin-plated contacts and UL 94V-0 flammability standard compliance ensure safety and quality. With VDE testing and RoHS compliance, it meets international regulations, making it a trusted choice for various industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1445057-2 | MICRO MNL HDR ASSY SINGLE ROW | ![]() |
| TE Connectivity 2-1445057-6 | MICRO MNL HDR ASSY SINGLE ROW | ![]() |
| TE Connectivity 3-794633-4 | 04P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 3-794633-6 | 06P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 3-794633-8 | 08P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 4-794627-2 | 12P MICRO MNL ASSY,RA,SMT,LF | ![]() |
| TE Connectivity 4-794633-0 | 10P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 4-794633-4 | 14P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2315124-2 | ![]() |


