| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-794633-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 175 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 4 |
| Wire Size: | .051 - .517 mm², 20 - 30 AWG |
| Connector Length: | 10 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 9.24 mm |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame), GWT 850°C (Flame ≤ 30 sec) |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-794633-4 |
| SKU: | AMP3-794633-4 |
3-794633-4
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK Connector, a versatile and reliable solution for power applications. This board mount connector features a high temperature nylon housing, ensuring durability in various operating environments. With UL and CSA standards met, it guarantees safety and quality. The 2-row design, with 4 positions, allows for efficient power transmission. Its surface mount termination method, with a pitch of 3mm, offers easy installation on printed circuit boards. Contact amperage of 5A and voltage rating of 250V AC/DC make it suitable for power circuits. The black housing color, along with vertical mount orientation, provides flexibility in design. With features like polarization and locking tab mating retention, it ensures secure connections. Operating temperature range from -40 to 105°C (-40 to 221°F) and VDE tested for reliability. RoHS compliant and lead-free solder processes compatible, it meets environmental standards. Perfect for appliances and various power applications, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1445057-2 | MICRO MNL HDR ASSY SINGLE ROW | ![]() |
| TE Connectivity 2-1445057-6 | MICRO MNL HDR ASSY SINGLE ROW | ![]() |
| TE Connectivity 3-794633-6 | 06P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 3-794633-8 | 08P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 4-794633-0 | 10P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 4-794633-2 | 12P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
| TE Connectivity 4-794633-8 | 18P MICRO MNL ASSY,VRT,SMT,LF | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2315124-0 | ![]() | |
| TE Connectivity 4-2315124-2 | ![]() |


