| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794636-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 175 |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 10 |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794636-0 |
| SKU: | AMP4-794636-0 |
4-794636-0
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK series power connector, designed for reliable board-to-board connections in high-temperature environments. With UL and CSA standards met, you can trust in its performance. Featuring a durable housing made of high-temperature nylon, this connector is built to last. Its surface mount termination method and board mount design make installation a breeze. With a pitch of 3mm and voltage rating of 250V AC/DC, it's ideal for power applications. The black housing color adds a sleek touch, while the vertical mount orientation saves space. With 10 pin contacts and a contact amperage of 5A, it ensures efficient power transmission. Each package includes 175 connectors, perfect for bulk projects. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. The tin-plated contact mating area offers excellent conductivity. The connector's Polarization mating alignment type ensures secure connections. RoHS compliant and VDE tested, it meets international standards for safety and environmental responsibility. Whether for appliances or industrial equipment, this connector is a reliable solution for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2315124-0 | ![]() |


