| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-968972-1 |
| Color: | Green |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 12 |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP4-968972-1 |
4-968972-1
| Heilind Number: | AMP4-968972-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-968972-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our MCP2.8 GEH ASSY 12P, featuring a vibrant green housing that stands out in any application. With three rows and a pitch of 5mm (.197 in), this assembly offers reliable performance and secure connections for your AMP MCP Connector System. Designed for automotive, truck, bus, and off-road use, it meets RoHS compliance standards for environmentally conscious operations. Experience seamless integration with 12 positions and the assurance of quality from a trusted supplier. Elevate your vehicle's electronic systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968853-1 | ![]() | |
| TE Connectivity 1-968853-3 | ![]() |


