| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40696 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40696 |
40696
Specifications
Detailed Description
Enhance your electrical connections with our durable Ring Terminal, designed for 12-10 AWG wire applications. Crafted from high-quality brass, this connector ensures reliable conductivity and longevity. Its #10 stud size and open barrel design offer easy installation, while the straight orientation and angle guarantee a secure fit. With a wide operating temperature range of -40 to 110 °C (-40 to 230 °F), it's suitable for various environments. Perfect for professional or DIY projects, this terminal is a must-have for any toolbox. RoHS compliant for environmental responsibility. Elevate your wiring with our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-35115-0 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 61177-2 | FASTON 250 FLAG REC 18-12 AWG PTPBR | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity 62428-2 | FASTON .250 REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 794048-1 | 08P CMNL CAP HSG D/L | ![]() |
| TE Connectivity 794955-1 | VAL-U-LOK PIN BR SN 22-18AWG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63526-1 | ![]() |


