| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62428-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.55 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62428-2 |
62428-2
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 250 receptacle, designed for 12-10 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable conductivity in various applications. The straight orientation and F-Crimp design facilitate easy installation, while the open barrel accommodates wire insulation up to .2 inches in diameter. With an operating temperature range of -40 to 110°C, it guarantees performance in diverse environments. Compliant with RoHS standards, this receptacle is a dependable choice for your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480672-0 | 09P .140 MNL PLUG PM NAT | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 41333 | RING 18-14 AWG TPBR | ![]() |
| TE Connectivity 42511-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 521781-1 | 250 HSG. PL MKIII REC. 6.81mm 4P NAT | ![]() |
| TE Connectivity 61177-2 | FASTON 250 FLAG REC 18-12 AWG PTPBR | ![]() |
| TE Connectivity 62026-1 | FASTON .187 PIGGY-BACK REC 20-16AWG TPBR | ![]() |
| TE Connectivity 62998-2 | FASTON 250 RECEPTACLE 10-8 AWG TPBR | ![]() |
| TE Connectivity 794116-1 | 04P .156 MNL PLUG | ![]() |


