| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41346 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #8, M4 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41346 |
41346
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal, designed for 18-14 AWG wires. Constructed from durable steel, this NPSTL connector features a #8 stud size (M4) and is ideal for a wide range of applications. With an operating temperature range of -40 to 250°C (-40 to 482°F), it ensures reliability in various environments. The straight orientation and open barrel type make installation convenient, while its compatibility with wire sizes .8 to 2 mm² (14-18 AWG) offers versatility. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both performance and sustainability. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 5-103946-1 | 8X2 MTE SHRD PIN SR POL .100CL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150736-1 | TE Connectivity 41346 Application Tooling | ![]() |
| TE Connectivity 7-2150736-1 | TE Connectivity 41346 Application Tooling | ![]() |
| TE Connectivity 2150736-2 | TE Connectivity 41346 Application Tooling | ![]() |


