| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 413476-2 |
| Series: | OEG Miniature Relay PCF |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 GHz |
| Body Material: | VALOX |
| Capacitance: | 9400 pF |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .225 in, 5.72 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Retention: | With |
| Panel Mount Type: | Lockwasher and Nut |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4166 |
| Clip Style: | Standard |
| Number of Coaxial Contacts: | 1 |
| Mounting Post Length: | .137 in, 3.48 mm |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 30 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Rated Voltage: | 1500 VDC |
| Part Aliases: | 413476-2 |
| Replacement Part: | 5413476-2 |
| SKU: | AMP413476-2 |
413476-2
Specifications
Detailed Description
Introducing the BNC Vertical Jack with Decoupler for printed circuit boards, designed for seamless signal transmission in high-frequency applications up to 1 GHz. Featuring a durable Valox body and gold-plated center contact, this connector ensures reliable performance with low impedance of 50 Ω. With a capacitance of 9400 pF and operating temperature range from -55 to 85°C, it is suitable for a wide range of environments. The through-hole termination method, along with lockwasher and nut panel mount feature, provides secure PCB retention. RoHS compliant and lead-free solder capable, this commercial-grade BNC jack offers a dependable solution for your RF coaxial connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5226978-1 | ![]() | |
| TE Connectivity 5226978-3 | ![]() | |
| TE Connectivity 5227426-1 | ![]() | |
| TE Connectivity 226978-1 | ![]() | |
| TE Connectivity 227161-2 | ![]() |


