| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42452-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.51 mm, .65 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42452-2 |
42452-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 TERMINAL REC 20-16 TPBR. Crafted from durable brass with a protective tin plating, this receptacle ensures reliable performance. Its straight orientation and F-Crimp design make for easy installation, accepting 16-20 AWG wires. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. The open barrel design accommodates wire insulation diameters from 2.29 to 3.3 mm (.09 to .13 in), providing versatility in applications. RoHS compliant and part of our Quick Disconnects line, this product guarantees quality and compliance for your projects. Upgrade your connectors with this essential receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179974-1 | 250 PL EXII REC. 18-14AWG PRBR | ![]() |
| TE Connectivity 2-66102-5 | III+ PIN,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 3-644878-6 | 06P MTA156 ASSY ON TAPE LF | ![]() |
| TE Connectivity 34243 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 360010-1 | FASTON 187 REC HSG 3 CIR NYLON NAT | ![]() |
| TE Connectivity 41332 | RING 18-14 AWG TPBR | ![]() |
| TE Connectivity 41802 | FASTON 250 (6.3 MM) REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 42068-1 | FASTON 110 REC 18-22AWG PTPBR | ![]() |
| TE Connectivity 42452-2 | Cut Strip - FASTON 187 TERMINAL REC 20-16 TPBR | ![]() |
| TE Connectivity 42486-2 | FASTON 187 FLAG REC 20-16 AWG TPBR | ![]() |
| TE Connectivity 520212-1 | FASTON 187 REC HSG 3 CIR NYLON NAT | ![]() |
| TE Connectivity 520212-2 | FASTON 187 REC HSG 3CIR NAYLON RED | ![]() |
| TE Connectivity 61314-1 | CMNL SOK 24-18 TPBR | ![]() |
| TE Connectivity 61549-1 | FASTON .110 RECEPTACLE 22-16 AWG PTPBR | ![]() |
| TE Connectivity 62428-2 | FASTON .250 REC 12-10 AWG TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150007-1 | ![]() | |
| TE Connectivity 2150007-2 | ![]() | |
| TE Connectivity 7-2150007-7 | ![]() | |
| TE Connectivity 91509-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2012 | Plating designation and thickness change | N/A | |||


