| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440133-3 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 4.2 |
| Overall Length: | .378 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 289 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .165 in, 4.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E977 |
| Wire Size: | 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .281 in, 7.15 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .039 - .075 in, 1 - 1.9 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440133-3 |
| SKU: | AMP440133-3 |
440133-3
Specifications
Detailed Description
Explore the seamless connectivity of our HPI Series Receptacle Connector, designed for power and signal applications. With a durable Nylon 6/6 housing and Phosphor Bronze contacts, this connector ensures reliable performance. Featuring a cable mount design for easy installation, it offers 3 amperage and 250V AC/DC voltage. The 3-position, single-row configuration with a 2.5mm pitch accommodates various wire sizes, making it versatile for different setups. Operating within a wide temperature range, from -25 to 105°C (-13 to 221°F), it guarantees functionality in diverse environments. UL 94V-0 compliant for safety, this connector is RoHS certified, aligning with environmental standards. Perfect for wire-to-wire connections, it comes in a pack of 1000, ideal for industrial applications. Upgrade your connectivity solutions with this high-quality connector, ensuring efficient power and signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170326-1 | PL 187 REC 18-14 AWG 0.3 X 14.0 PTPBR | ![]() |
| TE Connectivity 175019-1 | PL EX MKII 187 REC 22-16AWG PTBR | ![]() |
| TE Connectivity 440133-2 | 2.5MM,HSG,2POS | ![]() |
| TE Connectivity 440134-1 | 2.5mm,Crimp Contact | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity DWP-125-1/8-0-STK | NB14882001 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440134-1 | ![]() |


