| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 47820 |
| Tool Type: | Die Assembly |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Hydraulic, Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP47820 |
47820
Specifications
Detailed Description
Easily and efficiently crimp connectors with the HYP8 TERMINYL 8AWG Die Set. Specifically designed for use with Portable Crimp Tools, this essential tool features a Removable/Interchangeable die set type, ensuring versatility and convenience. With options for battery, hydraulic, or manual power types, it offers flexibility for various crimping needs. Rest assured of its compliance with RoHS standards, making it a reliable choice for environmentally conscious users. Ideal for professionals in the field, this die set guarantees precise and secure crimps every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207016-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 47822 | HYP8 TERMINYL 4AWG DIE SET | ![]() |


