| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 47822 |
| Tool Type: | Die Assembly |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Hydraulic, Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP47822 |
47822
Specifications
Detailed Description
Easily crimp Termination Sleeves with precision using this HYP8 TERMINYL 4AWG Die Set. Designed for efficient connectivity in various applications, this tool features a Removable/Interchangeable die set type for versatile use. Powered by a battery, hydraulic, or manual operation, it offers flexibility for different work environments. With RoHS compliance and high-quality construction, it ensures reliable performance while meeting industry standards. Ideal for professionals in the field, this die set is a must-have for any toolbox. Stay prepared and streamline your crimping tasks with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207016-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 47820 | HYP8 TERMINYL 8AWG DIE SET | ![]() |


