| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 480054-5 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Red |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP480054-5 |
480054-5
| Heilind Number: | AMP480054-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 480054-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this FF 250 receptacle housing. Crafted from durable nylon in a striking red hue, it offers a single straight orientation for seamless integration. The cable mount (free-hanging) style ensures versatility in installation, while the latch mating retention type guarantees a secure fit. Perfect for crimp terminals, this RoHS-compliant housing is a must-have for any project requiring reliable connectivity. Upgrade your setup with this high-quality terminal housing that prioritizes both performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794608-1 | Cut Strip - PIN CONT 20-24 15 GOLD STRIP | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 60742-2 | FASTON .187 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 62223-2 | FASTON 250 PIGGY-BACK REC 18-14AWG TPBR | ![]() |
| TE Connectivity 63555-2 | FASTON .250 FLAG REC 18-12 AWG TPBR | ![]() |


