| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62223-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP62223-2 |
62223-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Piggy-Back Receptacle, designed for 18-14AWG wires. Crafted from durable brass with a tin plating, it offers reliable conductivity in a broad operating temperature range from -40 to 110°C. Featuring a convenient tab and receptacle terminal type, it accommodates wire sizes ranging from 14 to 18 AWG. The piggyback orientation allows for space-saving installations, while the F-Crimp design ensures secure and efficient crimping. With an open barrel construction and compatibility with 6.35mm wide tabs, this receptacle is versatile and easy to use. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your projects. Elevate your connectivity solutions with this high-quality, dependable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 480054-5 | FF 250 REC HSG 1P NYLON RED | ![]() |
| TE Connectivity 60742-2 | FASTON .187 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 63555-2 | FASTON .250 FLAG REC 18-12 AWG TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266067-1 | ![]() | |
| TE Connectivity 2266067-2 | ![]() | |
| TE Connectivity 7-2266067-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


