| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 485030-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 5/16, M8 |
| Material: | Brass |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP485030-1.P |
485030-1
Specifications
Detailed Description
Effortlessly secure your electrical connections with our Cut Strip Ring Terminal. Designed for 18-14 AWG wires, this brass connector features a convenient M8 stud size for easy installation. With a wire size range of .8 to 2 mm², or 14 to 18 AWG, it offers versatility for various applications. The open barrel design allows for quick and efficient crimping, while the straight terminal angle ensures a seamless connection. Rest assured, this terminal is RoHS compliant, making it a reliable and environmentally friendly choice for your projects. Perfect for use in Rings & Spades applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-U10-2P(SR) | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 485030-1 | RING 18-14 AWG TPBR | ![]() |
| TE Connectivity 53240-2 | PG SP SPD 22-16COMM22-18MIL 6 | ![]() |


