| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 485030-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 5/16, M8 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP485030-1 |
485030-1
Specifications
Detailed Description
Enhance your electrical connections with this durable and efficient Ring Tongue connector. Crafted from brass with a stud size of M8, 5/16, it accommodates wire sizes ranging from .8 to 2 mm², or 14 to 18 AWG. Operating flawlessly within a temperature range of -40 to 110°C (-40 to 230°F), this straight orientation connector is ideal for a variety of applications. With an open barrel design and straight terminal angle, it offers easy and secure crimping. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Perfect for use in industrial or DIY projects, this connector ensures reliable power transmission. Elevate your wiring setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282109-1 | MINI MIC TAB CONTACT | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 485030-1 | Cut Strip - RING 18-14 AWG TPBR | ![]() |
| TE Connectivity 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity L77DB25SARM6 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity L77SDD50SOL2C309 | 06P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794277-1 | 09P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity VERSAFIT-3X-1/4-0-SP | VERSAFIT-3X-1/4-0-SP | ![]() |
| TE Connectivity DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836275-1 | ![]() | |
| TE Connectivity 7-2836275-7 | ![]() | |
| TE Connectivity GCM24DCBH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


