| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487406-9 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 487406-9 |
| SKU: | AMP487406-9 |
487406-9
Specifications
Detailed Description
Enhance your cable connections with our FFC RCPT CONT SP 50AU&FLASH RL. Perfect for signal applications, this connector ensures reliable performance with a 2A amperage rating and a durable design. Featuring Cable Mount (Free-Hanging) installation, it's easy to integrate into your setup using Insulation Displacement Crimp (IDC) termination. The Phosphor Bronze contact material and Gold Flash/Palladium Nickel plating guarantee efficient conductivity, even in challenging environments. With a pitch of 2.54mm (.1 in) and a connector system for Cable-to-Cable use, it offers versatility in various setups. RoHS-compliant and suitable for operating temperatures ranging from -65 to 105°C (-85 to 221°F), this connector is a dependable choice for your connectivity needs. Packaged on a reel for convenience, it's ready for efficient deployment in your projects. Elevate your cable connections with this high-quality FFC connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-487406-2 | ![]() | |
| TE Connectivity 2-487406-6 | ![]() | |
| TE Connectivity 86566-4 | ![]() | |
| TE Connectivity 88117-9 | ![]() |


