| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-487406-6 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 2-487406-6 |
| SKU: | AMP2-487406-6 |
2-487406-6
Specifications
Detailed Description
Enhance connectivity with this RCPT CONTACT, STD PRESS, FFC—a crucial component for signal transmission. Designed for efficiency, this Female contact boasts a Cable Mount (Free-Hanging) configuration with Insulation Displacement Crimp (IDC) termination, ensuring secure and reliable connections. Crafted from durable Phosphor Bronze with Gold Flash over Palladium Nickel plating, it guarantees longevity and high performance in a wide operating temperature range. Its 2 A amperage capacity, along with a pitch of 2.54 mm (.1 in), caters to demanding signal circuit applications. Ideal for FFC wire types, this Socket contact, part of the FFC series, is RoHS compliant and comes packaged in a convenient reel, making it a versatile and essential solution for various connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | TE Connectivity 2-487406-6 Application Tooling | ![]() |


