| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 493571-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 12 V DC |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 10 |
| GPL: | N06 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.819 in |
| Cable Exit Angle: | 180° |
| Height: | 1.276 in, 32.4 mm |
| Width: | 1.653 in, 42 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 493571-1 |
| SKU: | AMP493571-1 |
493571-1
Specifications
Detailed Description
Elevate your automotive connector system with the HSG. ASSY 10P JPT TAB, designed for optimal signal transmission in high-performance environments. This housing assembly features 10 positions for male terminals, ensuring secure connections with a 6mm pitch. Its durable PA GF construction meets stringent UL 94-HB flammability standards, guaranteeing reliability even in extreme temperatures ranging from -40 to 130°C. With a 180° cable exit angle and 2.8mm mating tab width, installation is effortless for wire-to-board and wire-to-device applications. The black housing with a height of 32.4mm and width of 1.653in offers a sleek and compact design, perfect for space-constrained setups. Engineered for longevity and performance, this connector accessory is RoHS compliant and serviceable, making it a sustainable choice for your automotive projects. Trust in its primary locking feature and terminal position assurance for added security, ensuring seamless operation in your vehicle systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-964298-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/10/2019 | E-19-007122 - Product Improvement. The Automotive Division of TE is expanding use of TE's existing resin supply base to meet their raw material supply demands to raise our customer service and improve delivery of quality product to the customer-requested dates. | Download | |||


