| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 49935 |
| Tool Type: | Double Action Hand Tool |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Manual |
| Die Set Type: | Fixed In Tool |
| SKU: | AMP49935 |
49935
| Heilind Number: | AMP49935 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 49935 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
The DAHT SOLIS 22-10 Double Action Hand Tool is a versatile solution for all your crimping needs. With the convenience of both battery and manual power options, you can easily tackle any project with ease. The fixed die set ensures precise and consistent crimps every time. RoHS compliant, this tool is not only efficient but also environmentally friendly. Perfect for use in the connectors, tools, and crimpers categories, it is a must-have for any professional or DIY enthusiast.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2395308-1 | Hand Crimping Tools, Commercial Crimp Tooling, Operator Releasable & Adjustable, Removable/Interchangeable, TE Product Specification (114-), Manual | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 305183 | EXTRACT TOOL TYPE 2 20-16 | ![]() |
| TE Connectivity 354940-1 | PRO-CRIMPER III FRAME W/O DIES | ![]() |
| TE Connectivity 46121 | DAHT PIDG 26-22 | ![]() |
| TE Connectivity 46447 | DAHT SOLIS STRATO 22-10 | ![]() |
| TE Connectivity 59824-1 | TETRA-CRIMP HT ASSY | ![]() |
| TE Connectivity 601075 | BANTAM ROTA-CRIMP TOOL | ![]() |
| TE Connectivity 69339 | HHHT SOLIS STRD WIRE 8 | ![]() |
| TE Connectivity 90382-2 | HEAVY HEAD HAND TOOL TX11 | ![]() |
| TE Connectivity 90384-1 | HHHT ECON TYPE XII 8 10 | ![]() |
| TE Connectivity 91500-1 | CERTICRIMP 2,SAHT UMNL20-14 | ![]() |


