| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103330-5 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 013 |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5421 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103330-5 |
| SKU: | AMP5-103330-5 |
5-103330-5
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers. Designed for reliability, these headers feature a thermoplastic housing in sleek black, ensuring durability and performance in industrial settings. With a right-angle body orientation and through-hole solder termination, they offer easy installation on printed circuit boards. Each header boasts ten contacts, arranged in two rows with a 2.54mm pitch for efficient signal transmission. Constructed with copper alloy contacts and plated with tin, they guarantee secure and low-resistance connections. Meeting UL 94V-0 flammability standards, these headers prioritize safety without compromising on functionality. Perfect for use in a variety of electronic applications, they come in a package quantity of 100, making them ideal for both prototyping and production. RoHS compliant and with a standard temperature rating, you can trust in the quality and performance of these AMPMODU Headers. Elevate your PCB assembly with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 87131-2 | ![]() | |
| TE Connectivity 87132-2 | ![]() | |
| TE Connectivity 87133-5 | ![]() | |
| TE Connectivity 1355347-5 | ![]() |


