| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87133-5 |
| Series: | AMPMODU LOCKING CLIP |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .3 |
| Overall Length: | 13.11 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .3 in, 7.62 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5407 |
| Connector Length: | 13.11 mm, .516 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87133-5 |
| SKU: | AMP87133-5 |
87133-5
Specifications
Detailed Description
Enhance the security and reliability of your electrical connections with our AMPMODU LOCKING CLIP series housing. This black receptacle, crafted from durable polyester with glass fiber reinforcement, features ten socket contacts for optimal performance. Meeting CSA and UL standards for safety and quality, it offers a voltage rating of 250 VAC and an amperage of 3A. With a pitch of 2.54mm and a compact overall length of 13.11mm, it's perfect for PCB applications. The crimp termination method ensures easy installation, while its high insulation resistance and wide operating temperature range make it suitable for industrial use. Whether you're working on a new project or replacing existing connectors, this housing is a reliable choice. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your connectivity solutions with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-2 | 14 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-7 | 30 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-8 | 34 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 2-111196-2 | 60 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 2-35149-1 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 208494-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 208945-7 | SZ 22 UNASSM KIT,CMC | ![]() |
| TE Connectivity 3-111196-0 | 034 RCPT SYSTEM 50 30 DPLX | ![]() |
| TE Connectivity 60851-3 | FASTON 250 FLAG REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 86286-1 | KEYING PLUG | ![]() |
| TE Connectivity 87165-1 | LOCKING CLIP ASSY .025 SQ LP | ![]() |
| TE Connectivity GA10K4D25 | PRO2-PROBE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/27/2024 | P-24-026309 - Drawing Change. Change on the following dimensions on Customer Drawing 87133: 1. Dim. B, changed from: 5.49mm to 5.00mm, from 8.03mm to 7.54mm, from 10.57mm to 10.08mm, from 13.11mm to 12.62mm, from 15.65mm to 15.16mm, from 18.68mm to 18.19mm, from 20.73mm to 20.24mm, from 23.27mm to 22.78mm, from 25.81mm to 25.32mm. 2. Dim. "1.47mm" located in B3 from Customer Drawing (referring to the distance from the side edge to the center of next orifice) changed from 1.47mm to a basic dimension of 1.23mm. 3. Old "AMP" logo changed to standard "TE" logo (on either side of the housing). Drawing will be updated and shared as soon as possible. | Download | |||
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||
| 04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download | |||


