| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103960-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 5.08 |
| Overall Length: | 50.8 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .2 in, 5.08 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V AC |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-103960-1 |
| SKU: | AMP5-103960-1 |
5-103960-1
| Heilind Number: | AMP5-103960-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-103960-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial applications with the AMPMODU MTE Housing Connector. Designed for reliable performance, this receptacle connector features a durable thermoplastic housing and copper alloy contacts. With a pitch of 2.54mm and a voltage rating of 267V, it ensures secure power transmission. The insulation displacement crimp termination method allows for easy installation, while the included strain relief ensures stability. Meeting UL 94V-0 standards, it guarantees safety in operation. With its compact size and black housing color, it's a versatile solution for various electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-173977-2 | CT CONN MT REC ASSY 12P | ![]() |
| TE Connectivity 1-794229-0 | MINI UMNL2 SOK 22-18AWG LP LF | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1546347-2 | R/A CABLE CLAMP KIT,SZ 11,CPC | ![]() |
| TE Connectivity 2-31890-1 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 207360-1 | PLUG HSG,3 POSN,METRIC | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 34108 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 5749204-2 | 68 50SR KIT,75D,UK | ![]() |
| TE Connectivity 5749621-7 | 68 50S CABLE PLUG CONN/COV KIT | ![]() |
| TE Connectivity 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| TE Connectivity 66507-3 | 20 DF PIN | ![]() |


