| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104069-3 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 9 |
| Contact Amperage: | 1 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 002 |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0387 |
| Post Size: | .015 in, .381 mm |
| Mating Post Length: | .1 in, 2.54 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Shrouded Sides: | 2 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104069-3 |
| SKU: | AMP5-104069-3 |
5-104069-3
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU System 50 Pin Header. Designed for reliable performance, this connector features a right-angle orientation and through-hole solder termination, making it suitable for PCB mounting. With a durable thermoplastic housing and gold-plated copper alloy contacts, it ensures secure and efficient signal transmission in demanding environments. Meeting stringent UL and CSA standards, this black header offers a high level of safety and quality assurance. Its 80-pin configuration with detent latching and polarization alignment facilitates easy and secure mating. RoHS compliant and suitable for use in a wide range of applications, this header is essential for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-111196-3 | ![]() | |
| TE Connectivity 5-104078-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/08/2019 | P-19-017742 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. | Download | |||
| 12/15/2017 | P-17-015214 - Document clarification. Changing the contact retention force in the housing from an axial load of 2 pounds, to an axial load of 1 pound. | Download | |||
| 08/11/2017 | E-16-015544 - Product Improvement. STANDARDIZATION OF REPLACEMENT TOOLING AS CURRENT TOOLS ARE WORN. CHANGES BEING MADE DO NOT AFFECT FUNCTION OF PART. PARTS WILL FUNCTION THE SAME AS CURRENT PRODUCT DOES. | Download | |||
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||


