| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104864-1 |
| Series: | AMPMODU System 50 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 11 |
| Contact Amperage: | 1 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 002 |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0387 |
| Post Size: | .015 in, .381 mm |
| Mating Post Length: | .125 in, 3.175 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Termination Post Tail Length: | .075 in, 1.9 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Shrouded Sides: | 1 |
| Standards Met: | UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104864-1 |
| SKU: | AMP5-104864-1 |
5-104864-1
Specifications
Detailed Description
Elevate your PCB assembly with our AMPMODU System 50 connectors, designed for reliability and performance. With UL E28476 certification and a housing made of durable thermoplastic, these connectors ensure safety and longevity. Featuring two rows of 60 gold-plated pins on a 1.27mm pitch, they guarantee secure and efficient signal transmission. Operating seamlessly in a wide temperature range from -65 to 105°C, they are ideal for industrial applications. The vertical mount orientation and detent latching mating retention type facilitate easy and secure PCB installation. With RoHS compliance and high-quality materials like phosphor bronze and nickel underplating, these connectors meet stringent industry standards. Upgrade your connectivity solutions with these black shrouded headers, suitable for various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-2 | ![]() | |
| TE Connectivity 5-104550-7 | ![]() | |
| TE Connectivity 5-147378-6 | ![]() |


