| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111196-2 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 12.32 mm[.485 in] |
| Overall Length: | 44.704 mm[1.76 in] |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 30 |
| Cover Material: | Polyester |
| Latch Material: | Stainless Steel |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.32 mm, .485 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5534 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.76 in, 44.704 mm |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .254 in, 6.45 mm |
| Mating Connector Lock: | With |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111196-2 |
| SKU: | AMP2-111196-2 |
2-111196-2
Specifications
Detailed Description
This connector assembly features a thermoplastic housing and insulation displacement crimp termination method, making it ideal for cable mount applications. With 60 contacts in a 2-row configuration, it offers reliable connectivity for signal transmission. The UL and CSA standards met ensure quality and safety, while the gold-plated contact mating area enhances signal integrity. Designed for use with ribbon cables, this black connector is suitable for various data and device applications. Its compact size, with an overall height of 12.32 mm and length of 44.704 mm, makes it easy to integrate into PCB layouts. Operating in a wide temperature range of -65 to 105 °C, it is suitable for diverse environmental conditions. With a current rating of 0.5A and voltage rating of 30V AC, it meets the requirements of many electronic systems. The latch mating retention type and polarization feature ensure secure connections, while the RoHS compliance underscores its environmental responsibility. Whether used in industrial machinery, telecommunications, or consumer electronics, this connector excels in delivering consistent performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794407-1 | MINI UMNL SOK 20-16 AWG AU LF | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-111196-4 | 100 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 2-487545-2 | 025 HOUSING FFC RCPT 050CL SR | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity 208497-2 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| TE Connectivity 859526-4 | 4 CAV FLANGED RECEPT KIT | ![]() |
| TE Connectivity 87133-5 | 10 LOCKING CLIP HSG DR MRKD | ![]() |
| TE Connectivity 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | PCN-21-101681 - Raw material supplier change. The supplier of the contact raw material change from Xin furukawa to Xinke. Supplier Xin furukawa plant close down. | Download | |||
| 06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download | |||
| 11/16/2012 | E-12-019408 - Add recessed area in each corner of the housing. | Download | |||


