| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1105151-1 |
| Series: | HDC HSS Inserts,HDC Inserts |
| Amperage: | 63 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Type: | 519 |
| Maximum Contact Resistance: | 1 m?? |
| SKU: | AMP5-1105151-1 |
5-1105151-1
| Heilind Number: | AMP5-1105151-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1105151-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HSS-C-BU.AG.16 0 QMM
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180900 | FF 250 REC HSG 4P NYLON NAT | ![]() |
| TE Connectivity 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 180908 | FF 250 TAB HSG 2P NYLON NAT | ![]() |
| TE Connectivity 36157 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 42241-2 | FF 250 TAB 18-14 AWG .032 TPBR | ![]() |
| TE Connectivity 42282-2 | FF 250 REC 18-14AWG TPBR LP | ![]() |
| TE Connectivity 5-1105150-1 | HSS-C-STI.AG.16 0 QMM | ![]() |


