| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36157 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36157 |
36157
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 6 Ring Tongue Terminal. Designed for 14-16 AWG wire sizes, this insulated terminal ensures secure and reliable performance in a range of applications. With a closed barrel construction and straight orientation, it offers easy installation on #6 or M3.5 studs. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it guarantees safe and efficient operation. Compliant with RoHS standards, this terminal is an essential component for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 180900 | FF 250 REC HSG 4P NYLON NAT | ![]() |
| TE Connectivity 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 180908 | FF 250 TAB HSG 2P NYLON NAT | ![]() |
| TE Connectivity 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 320631 | TERMINAL,PIDG R 16-14HD 6 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 34105 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 35112 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 42241-2 | FF 250 TAB 18-14 AWG .032 TPBR | ![]() |
| TE Connectivity 42282-2 | FF 250 REC 18-14AWG TPBR LP | ![]() |
| TE Connectivity 5-1105150-1 | HSS-C-STI.AG.16 0 QMM | ![]() |
| TE Connectivity 5-1105151-1 | HSS-C-BU.AG.16 0 QMM | ![]() |
| TE Connectivity 640629-1 | MTA156 KEYING PLUG | ![]() |
| TE Connectivity 66360-4 | SOCKET ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 770250-1 | UMNL II PIN PTPBR LP 20-14 | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Download | |||


