| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1123722-8 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 1.245 in, 31.62 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1123722-8 |
| SKU: | AMP5-1123722-8 |
5-1123722-8
Specifications
Detailed Description
Introducing our Economy Power Connector, a reliable solution for your power and signal applications. This single-row connector features a durable Nylon 6/6 housing in sleek black, meeting UL 94V-0 flammability standards for safety. With a pitch of 3.96mm (.156in) and termination via crimp method, it offers easy and secure board mount installation. Its socket contact type can handle up to 8A of current at 250V AC/DC, ensuring efficient power transmission. Operating in a wide temperature range of -25 to 105°C (-13 to 221°F), it's suitable for various environments. The housing is .413in (10.5mm) high and 31.62mm (1.245in) long, accommodating 8 positions for wire-to-board connections. With a mating retention system featuring a locking latch, it provides added security during use. Packaged in quantities of 1000, this connector is ideal for appliances and other applications requiring reliable power and signal connectivity. RoHS compliant, it's also environmentally friendly. Upgrade your connectivity with this versatile Power Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-8 | ![]() | |
| TE Connectivity 1744497-8 | ![]() |


