| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146281-2 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146281-2 |
| SKU: | AMP5-146281-2 |
5-146281-2
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, meticulously crafted for optimal performance. With UL E28476 and CSA LR7189 standards met, rest assured of their quality and safety. Featuring a durable LCP housing in sleek black, these headers offer longevity and reliability in industrial settings. Each header accommodates 2 contacts in a straight orientation, with a contact pitch of 2.54mm for seamless integration. The gold-plated copper alloy contacts ensure efficient conductivity, rated for 3A current. Operating in a wide temperature range from -65 to 105°C, they guarantee consistent performance even in harsh environments. Designed for PCB mounting with through-hole solder termination, these headers are ideal for high-temperature applications. RoHS compliant and with a UL 94V-0 flammability rating, they prioritize environmental sustainability and safety. Elevate your PCB assembly with these high-quality headers, a perfect choice for demanding electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175218-3 | DYNAMIC REC CONTACT L L/P | ![]() |
| TE Connectivity 3-641208-2 | 02P MTA156 HDR ASSY FL ST LF | ![]() |
| TE Connectivity 4-530153-1 | TDM SPRING, SHUNT ASY 2 POS | ![]() |
| TE Connectivity 5-146281-3 | 03 MODII HDR SRST B/A LF | ![]() |
| TE Connectivity 554808-1 | HDW KIT, STDOFF STUD METRIC | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 776087-1 | 23 POS AMPSEAL HDR SNAP IN W/G | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


