| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146285-3 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146285-3 |
| SKU: | AMP5-146285-3 |
5-146285-3
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, featuring a single row of three copper alloy contacts for reliable signal transmission. These straight, through-hole solder headers, with a pitch of 2.54mm, offer easy integration onto your circuit board. The LCP housing, in sleek black, ensures durability while meeting UL 94V-0 standards for material flammability. Gold plating on the contact mating area guarantees optimal conductivity, even in industrial environments with an operating temperature range of -65 to 105 °C. With a high-temperature housing and RoHS compliance, these headers are ideal for various electronic applications, providing a secure and efficient connection solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480720-0 | 02P CMNL PLUG HSG W/LOK NATL | ![]() |
| TE Connectivity 350539-1 | 02P CMNL HDR ASSY SHORT NATL | ![]() |
| TE Connectivity 5-146285-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5499910-4 | A/L UNIV HDR 20P VERT SHT LAT | ![]() |
| TE Connectivity 640900-1 | 05P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 87227-7 | 14 MODII HDR DRST UNSHRD .100 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


