| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87227-7 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 3 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87227-7 |
| SKU: | AMP87227-7 |
87227-7
Specifications
Detailed Description
Introducing our AMPMODU Headers, designed for reliable connectivity in industrial applications. These straight, through-hole solder headers feature 14 gold-plated contacts, each capable of carrying up to 3A of current. With a pitch of 2.54mm, they are ideal for use in PCB mounting. The black thermoplastic housing is UL 94V-0 rated for safety, and the connectors are RoHS compliant. Operating in a wide temperature range of -65 to 105°C, they ensure performance in diverse environments. This pack contains 100 headers, perfect for bulk installations. Trust in our headers for efficient and durable PCB connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480283-0 | 08P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643814-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643819-3 | 03P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 4-641119-0 | 10P MTA156 HDR ASSY FL/ST LF | ![]() |
| TE Connectivity 5-146285-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5-146285-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5499910-4 | A/L UNIV HDR 20P VERT SHT LAT | ![]() |
| TE Connectivity 5520425-3 | MJ,TE,6P/6C,BULK PAC | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640900-1 | 05P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 66102-7 | III+ PIN,24-20,TIN-LEAD,STRIP | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5535676-3 | ![]() | |
| TE Connectivity 1-87456-0 | ![]() | |
| TE Connectivity 5147722-6 | ![]() | |
| TE Connectivity 87456-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2021 | E-20-014221 - Resin Change. Resin change for the housing from existing PA66 grade to a readily available PA66 grade. No effect on functionality. Parts have been validated see attached test report | Download | |||


