| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1740154-6 |
| Amperage: | 2 A |
| Gender: | Female |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuSn4 |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V |
| Contact Type: | Socket |
| Package Quantity: | 15400 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .063 in, 1.2 - 1.6 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 9-1740154-6 |
| SKU: | AMP9-1740154-6 |
9-1740154-6
Specifications
Detailed Description
Introducing the DUOPLUG MKII FEMALE HSG WITH PCB LOCKING, a reliable and efficient connector for your signal circuit applications. This female housing, made of PA 6 GF material in a natural color, features a right-angle body orientation with a cable mount for easy installation. With insulation displacement crimp termination and CuSn4 contact material plated in tin, it ensures secure and durable connections. Meeting UL 94V-2 flammability standards, this connector is suitable for a wide range of environments. Its 6 positions and 1 row layout accommodate various signal transmission needs, with a pitch of 2.5mm (.098 in) and a voltage rating of 50V. Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), it offers reliable performance even in harsh conditions. With a package quantity of 15400, it's ideal for bulk applications in appliances and other electronic devices. RoHS compliant and designed for wire-to-board connections, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1740501-3 | ![]() | |
| TE Connectivity 4-1534797-2 | ![]() |


