| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1703060-6 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1500 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .346 in, 8.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1&2,4&5 |
| Contact Layout: | Inline |
| Connector Length: | 13.7 mm, .538 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 3,4 |
| Polarizing Rib Location: | 6b |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 5-1703060-6 |
| SKU: | AMP5-1703060-6 |
5-1703060-6
| Heilind Number: | AMP5-1703060-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1703060-6 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance the standard timer functionality with our specialized housing, featuring UL94_V0-rated natural PA 6/6 material for optimal safety. Designed for RAST 5 IDC connectors, this receptacle housing offers secure cable mounting through crimp termination. With one row and six positions, it ensures reliable power and signal connectivity in various applications. The housing, measuring 8.8mm in height, is suitable for free-hanging installation. Its exterior lock style and keying rib cavity numbering provide added security and alignment. RoHS-compliant and operating in a wide temperature range, from -40 to 105°C (-40 to 221°F), this connector meets stringent quality standards for appliances and beyond. Packaged in bags of 1500, it's a convenient and efficient solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1703060-6 | ![]() | |
| TE Connectivity 8-1703060-6 | ![]() | |
| TE Connectivity 1241964-7 | ![]() |


