| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2151096-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
| Feed Type: | Mechanical |
| SKU: | AMP5-2151096-1 |
5-2151096-1
| Heilind Number: | AMP5-2151096-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2151096-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production line efficiency with the OCEAN-2.0 Applicator, a versatile tool designed for precision termination tasks. Featuring a range of terminator types including 30 mm (1.12") and 40 mm (1.62") stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines, this applicator offers seamless integration with various equipment. Its mechanical feed type ensures consistent and reliable performance, making it an essential tool for connectors and components assembly. Fully compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Upgrade your workspace with the OCEAN-2.0 Applicator and streamline your workflow with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151034-2 | OCEAN_2.0_APPLICATOR-S-176O | ![]() |
| TE Connectivity 5-2151500-1 | OCEAN_2.0_APPLICATOR-S-090F130F | ![]() |


