| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2151500-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
| Feed Type: | Mechanical |
| SKU: | AMP5-2151500-1 |
5-2151500-1
| Heilind Number: | AMP5-2151500-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2151500-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your production line with the cutting-edge OCEAN 2.0 APPLICATOR-S. Designed for precision and efficiency, this applicator features a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility with Komax or Schleuniger machines. Its mechanical feed type ensures seamless operation, while its compliance with RoHS regulations underscores our commitment to sustainability. Elevate your connector assembly process with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151034-2 | OCEAN_2.0_APPLICATOR-S-176O | ![]() |
| TE Connectivity 5-2151096-1 | OCEAN-2.0-APPLICATOR-S-062F125F | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2026 | PCN-26-275599 - End of Life with replacement. LTB 4/6/26 | Download | |||


