| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2232263-2 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | A |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2232263-2 |
| SKU: | AMP5-2232263-2 |
5-2232263-2
Specifications
Detailed Description
Enhance power connectivity with the PTL 1X2 CAP PANEL MT GLW WIRE KEY A DGR connector from our Power Triple Lock series. This UL and VDE compliant solution, crafted from durable Nylon GF, ensures reliable performance in various applications. Featuring a single row, panel mount design with crimp termination, it offers easy installation on panels of .039 - .079 inches thickness. With a pitch of 6mm and a voltage rating of 600V AC/DC, it guarantees secure power transmission. The connector's keying feature, along with UL 94V-0 flammability standard compliance, prioritizes safety. Operating in a wide temperature range of -55 to 140°C, it meets rigorous industry demands. Ideal for power circuits, it accommodates 2 positions with inline contact layout, making it suitable for wire-to-wire connections. The gray housing, with a connector height of 14.95mm, ensures visibility and accessibility. Its GWT 750°C glow-wire rating, coupled with circuit identification features, further enhances its safety profile. RoHS compliant and suitable for use in appliances, this connector is a reliable choice for power applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2232265-2 | PTL 1X2 PLUG HSG GLW WIRE KEY A DGR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2022 | PCN-22-137927 - Material Change. Glow Wire Resin Change from PA6 to PA66. Slight difference in color-shading may be detected. Also, adding a new manufacturing location. | Download | |||
| 09/11/2020 | PCN-20-100334 - Manufacturing request. For Hot wire parts only: Added gussets at the latch bar and minor appearance changes to the exterior of the part. No change to Glow wire parts. Manufacturing request to make parts similar to other POWER TRIPLE LOCK parts. | Download | |||
| 05/04/2020 | E-20-005605 - Product Improvement. Improve the flexibility of the panel latch. Level B material, Key A and B end keys only, are recessed. | Download | |||
| 09/26/2018 | E-18-009541 - Product Improvement. Overall strength improvement. Change resin used in GWT versions from PA6 Glass Filled to PBT Glass Filled. Add gussets to rear of latch bar. Some change in color may be perceived. This change is considered by TE Connectivity as a form change. No change to HWT versions that are also on the drawing. | Download | |||
| 09/26/2018 | P-18-015988 - Manufacturing location change. Following Part Numbers will be transferred from a location in the Asia Pacific region to a manufacturing location also in the Asia Pacific region. | Download | |||
| 07/15/2016 | E-16-003314 - Product Improvement. Improve Tab contact stability, improve rear bar strength. Color change will improve differentiation on High Temp versions when all 4 Keys are used. | Download | |||
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


