| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2232265-2 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | A |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 16.3 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2232265-2 |
| SKU: | AMP5-2232265-2 |
5-2232265-2
Specifications
Detailed Description
Discover the PTL 1X2 PLUG HSG GLW WIRE KEY A DGR, a vital component in the Power Triple Lock series that ensures reliable connectivity in various applications. This gray housing, made of durable Nylon GF, features a single row design for easy installation. With a cable mount setup and crimp termination method, it offers secure attachment for power connections. Meeting VDE and UL standards for safety and performance, this housing can handle voltages up to 600 V AC/DC. Its compact size, with a pitch of 6 mm (.236 in) and a height of 16.3 mm, makes it suitable for use in power panels and appliances. Operating in a wide temperature range from -55 to 140°C (-67 to 284°F), it guarantees functionality in diverse environments. With keying option A and UL 94V-0 flammability rating, it ensures proper alignment and fire resistance. Whether in industrial settings or household appliances, this housing is an essential component for power connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172075-1 | 3 POS PL 187(4.8 MM) HOUSING NATURAL | ![]() |
| TE Connectivity 2132781-6 | 06P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 3-1534796-3 | AMP DUOPLUG MK2 CONNECTOR 3P | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 5-2232263-2 | PTL 1X2 CAP PANEL MT GLW WIRE KEY A DGR | ![]() |
| TE Connectivity 63482-1 | RING 18-14 AWG TPSTL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


