| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2232263-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | A |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2232263-3 |
| SKU: | AMP5-2232263-3 |
5-2232263-3
Specifications
Detailed Description
Discover the PTL 1X3 CAP PANEL MT GLW WIRE KEY A DGR, a high-performance Power Triple Lock connector designed for efficient power transmission. This panel-mountable connector features a durable Nylon GF housing in a stylish gray color, meeting stringent UL 94V-0 flammability standards for safety. With a 600V AC/DC voltage rating, it ensures reliable power delivery in various applications. The 1-row design with 3 positions and a 6mm pitch accommodates wire termination via easy crimping, while the tab contact type and keying feature provide secure connections. Its operating temperature range of -55 to 140°C (-67 to 284°F) makes it suitable for harsh environments. Ideal for appliances and other power-related systems, this connector guarantees dependable performance. Rest assured, it is RoHS compliant for environmental responsibility. Upgrade your power connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971772-3 | ![]() | |
| TE Connectivity 5-2232265-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/11/2020 | PCN-20-100334 - Manufacturing request. For Hot wire parts only: Added gussets at the latch bar and minor appearance changes to the exterior of the part. No change to Glow wire parts. Manufacturing request to make parts similar to other POWER TRIPLE LOCK parts. | Download | |||
| 05/04/2020 | E-20-005605 - Product Improvement. Improve the flexibility of the panel latch. Level B material, Key A and B end keys only, are recessed. | Download | |||
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


